+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCFBG

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 1.5m; black; PVC


Manufacturer: VENTION

Manufacturer part number:
BCFBG
TME Symbol:
BCFBG

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Version
stereo
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.8mm
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight49.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCFBG
134 in TME stock
Net price for quantities from 1 pcs - 3.38 GBPGross price for quantities from 1 pcs - 4.05 GBP
Net price for quantities from 5 pcs - 2.76 GBPGross price for quantities from 5 pcs - 3.32 GBP
Net price for quantities from 10 pcs - 2.46 GBPGross price for quantities from 10 pcs - 2.95 GBP
Net price for quantities from 20 pcs - 2.15 GBPGross price for quantities from 20 pcs - 2.58 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.