+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCLBD

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 0.5m; black; PVC


Manufacturer: VENTION

Manufacturer part number:
BCLBD
TME Symbol:
BCLBD

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Version
stereo
Cable length
0.5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
3.5mm
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight28.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCLBD
22 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 20 pcs - 2.03 USDGross price for quantities from 20 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.