+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCMBJ

Cable; RCA plug x2,both sides; 5m; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BCMBJ
TME Symbol:
BCMBJ

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Version
stereo
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
3.5mm
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight193.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCMBJ
72 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 5 pcs - 5.89 USDGross price for quantities from 5 pcs - 7.06 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 6.27 USD
Net price for quantities from 20 pcs - 4.57 USDGross price for quantities from 20 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.