+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCNBI

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 3m; black; Øcable: 3.5mm

Manufacturer: VENTION

Manufacturer part number:
BCNBI
TME Symbol:
BCNBI

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
PVC
Braid material
textile
Enclosure material
aluminium
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight63.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCNBI
64 in TME stock
Net price for quantities from 1 pcs - 5.28 EURGross price for quantities from 1 pcs - 6.34 EUR
Net price for quantities from 5 pcs - 4.33 EURGross price for quantities from 5 pcs - 5.19 EUR
Net price for quantities from 10 pcs - 3.85 EURGross price for quantities from 10 pcs - 4.62 EUR
Net price for quantities from 20 pcs - 3.37 EURGross price for quantities from 20 pcs - 4.04 EUR
No. of pieces (Multiplicity: 1)