+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCPBF

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 1m; textile

Manufacturer: VENTION

Manufacturer part number:
BCPBF
TME Symbol:
BCPBF

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
1m
Contact plating
gold-plated
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight29.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCPBF
9 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 5 pcs - 3.31 USDGross price for quantities from 5 pcs - 3.97 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 3.51 USD
Net price for quantities from 20 pcs - 2.57 USDGross price for quantities from 20 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.