+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCR10PNH6327

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BCR10PNH6327
TME Symbol:
BCR10PNH6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT363
Mounting
SMD
Frequency
130MHz
Base resistor
10kΩ
Base-emitter resistor
10kΩ
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors INFINEON TECHNOLOGIES,
*
BCR10PNH6327
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 EURGross price for quantities from 3000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 3 000 pcs