+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCR22PN

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 60V; 0.1A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BCR22PN
TME Symbol:
BCR22PN-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
60V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT363
Mounting
SMD
Kind of package
reel, tape
Frequency
170MHz
Base resistor
22kΩ
Base-emitter resistor
22kΩ
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors DIOTEC SEMICONDUCTOR,
*
BCR22PN
47866 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.10 EURGross price for quantities from 1 pcs - 0.12 EUR
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.08 EUR
Net price for quantities from 25 pcs - 0.06 EURGross price for quantities from 25 pcs - 0.07 EUR
Net price for quantities from 50 pcs - 0.05 EURGross price for quantities from 50 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 3000 pcs - 0.03 EURGross price for quantities from 3000 pcs - 0.04 EUR
Net price for quantities from 6000 pcs - 0.03 EURGross price for quantities from 6000 pcs - 0.03 EUR
Net price for quantities from 9000 pcs - 0.03 EURGross price for quantities from 9000 pcs - 0.03 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs