+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | NPN / PNP | |
Polarisation | bipolar | |
Kind of transistor | BRT, complementary pair | |
Collector-emitter voltage | 50V | |
Collector current | 70mA | |
Power dissipation | 0.25W | |
Case | SOT363 | |
Mounting | SMD | |
Frequency | 100MHz | |
Base resistor | 47/2.2kΩ | |
Base-emitter resistor | 47/47kΩ |