+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCS-132-L-D-TE

Connector: pin strips; socket; female; PIN: 64; THT; straight; 2x32


Manufacturer: SAMTEC

Manufacturer part number:
BCS-132-L-D-TE
TME Symbol:
BCS-132-L-D-TE

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
64
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x32
Contact plating
gold-plated
Gross weight4.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
*
BCS-132-L-D-TE
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.65 EURGross price for quantities from 1 pcs - 9.18 EUR
Net price for quantities from 18 pcs - 7.16 EURGross price for quantities from 18 pcs - 8.59 EUR
Net price for quantities from 30 pcs - 7.00 EURGross price for quantities from 30 pcs - 8.40 EUR
Packaging method by the manufacturer:Tube = 6 pcs