+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCSGD

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 0.5m; black; textile


Manufacturer: VENTION

Manufacturer part number:
BCSGD
TME Symbol:
BCSGD

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
0.5m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight113.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCSGD
3 in TME stock
Net price for quantities from 1 pcs - 18.61 USDGross price for quantities from 1 pcs - 22.33 USD
Net price for quantities from 3 pcs - 16.54 USDGross price for quantities from 3 pcs - 19.84 USD
Net price for quantities from 5 pcs - 14.47 USDGross price for quantities from 5 pcs - 17.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.