+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCSGK

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 8m; black; textile


Manufacturer: VENTION

Manufacturer part number:
BCSGK
TME Symbol:
BCSGK

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
8m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight432 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCSGK
5 in TME stock
Net price for quantities from 1 pcs - 30.82 EURGross price for quantities from 1 pcs - 36.99 EUR
Net price for quantities from 3 pcs - 27.40 EURGross price for quantities from 3 pcs - 32.88 EUR
Net price for quantities from 5 pcs - 23.97 EURGross price for quantities from 5 pcs - 28.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.