+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCTGD

Cable; RCA plug,both sides; 0.5m; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BCTGD
TME Symbol:
BCTGD

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Cable length
0.5m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight73.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCTGD
12 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 18.31 USD
Net price for quantities from 5 pcs - 12.49 USDGross price for quantities from 5 pcs - 14.99 USD
Net price for quantities from 10 pcs - 11.10 USDGross price for quantities from 10 pcs - 13.32 USD
Net price for quantities from 20 pcs - 9.72 USDGross price for quantities from 20 pcs - 11.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.