+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCTGF

Cable; RCA plug,both sides; 1m; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BCTGF
TME Symbol:
BCTGF

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight90.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCTGF
8 in TME stock
Net price for quantities from 1 pcs - 16.27 USDGross price for quantities from 1 pcs - 19.52 USD
Net price for quantities from 5 pcs - 13.24 USDGross price for quantities from 5 pcs - 15.89 USD
Net price for quantities from 10 pcs - 11.83 USDGross price for quantities from 10 pcs - 14.20 USD
Net price for quantities from 20 pcs - 10.36 USDGross price for quantities from 20 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.