+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCTGL

Cable; RCA plug,both sides; 10m; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BCTGL
TME Symbol:
BCTGL

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Cable length
10m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight454 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCTGL
25 in TME stock
Net price for quantities from 1 pcs - 38.98 USDGross price for quantities from 1 pcs - 46.78 USD
Net price for quantities from 5 pcs - 31.90 USDGross price for quantities from 5 pcs - 38.27 USD
Net price for quantities from 10 pcs - 28.36 USDGross price for quantities from 10 pcs - 34.02 USD
Net price for quantities from 20 pcs - 24.80 USDGross price for quantities from 20 pcs - 29.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.