+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BCUGK

Cable; 8m; RCA plug x2,both sides; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BCUGK
TME Symbol:
BCUGK

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Cable length
8m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight466 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BCUGK
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.25 USDGross price for quantities from 1 pcs - 68.70 USD
Net price for quantities from 3 pcs - 50.89 USDGross price for quantities from 3 pcs - 61.07 USD
Net price for quantities from 5 pcs - 44.54 USDGross price for quantities from 5 pcs - 53.44 USD