+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD00FC0WEFJ-E2

IC: voltage regulator; 1÷15V; 1A; SMD; -25÷85°C; Ch: 1; Uin: 4÷26.5V

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD00FC0WEFJ-E2
TME Symbol:
BD00FC0WEFJE-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Voltage drop
0.3V
Output voltage
1...15V
Output current
1A
Mounting
SMD
Operating temperature
-25...85°C
Number of channels
1
Quiescent current
0.5mA
Input voltage
4...26.5V
Gross weight0.11 g
See other products in this category: LDO adjustable voltage regulators ROHM SEMICONDUCTOR,
*
BD00FC0WEFJ-E2
5236 in an external stock
Net price for quantities from 130 pcs - 0.59 USDGross price for quantities from 130 pcs - 0.71 USD
Net price for quantities from 300 pcs - 0.53 USDGross price for quantities from 300 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.55 USD
Net price for quantities from 4000 pcs - 0.45 USDGross price for quantities from 4000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.