+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD2065AFJ-E2

IC: power switch; high-side; 1A; Ch: 1; N-Channel; SMD; SOP-J8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD2065AFJ-E2
TME Symbol:
BD2065AFJ-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SOP-J8
On-state resistance
0.1Ω
Active logical level
high
Operating temperature
-40...85°C
Protection
over current OCP, overheating OTP, undervoltage UVP
Supply voltage
  • 2.7...5.5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BD2065AFJ-E2
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.65 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)