+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD2200GUL-E2

IC: power switch; load switch; 500mA; Ch: 1; N-Channel; SMD


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD2200GUL-E2
TME Symbol:
BD2200GUL-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
load switch
Output current
0.5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
VCSP50L1
On-state resistance
0.2Ω
Active logical level
high
Operating temperature
-25...85°C
Supply voltage
  • 2.7...5.5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BD2200GUL-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.52 GBPGross price for quantities from 1 pcs - 0.63 GBP
Net price for quantities from 10 pcs - 0.37 GBPGross price for quantities from 10 pcs - 0.45 GBP
Net price for quantities from 25 pcs - 0.34 GBPGross price for quantities from 25 pcs - 0.40 GBP
Net price for quantities from 100 pcs - 0.29 GBPGross price for quantities from 100 pcs - 0.35 GBP
Net price for quantities from 250 pcs - 0.27 GBPGross price for quantities from 250 pcs - 0.33 GBP
Net price for quantities from 500 pcs - 0.26 GBPGross price for quantities from 500 pcs - 0.31 GBP
Net price for quantities from 3000 pcs - 0.24 GBPGross price for quantities from 3000 pcs - 0.29 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.