+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD237

Transistor: NPN; bipolar; 100V; 2A; 25W; SOT32


Manufacturer: STMicroelectronics

Manufacturer part number:
BD237
TME Symbol:
BD237-ST

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
2A
Power dissipation
25W
Case
SOT32
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight0.636 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BD237
4770 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 50000 pcs - 0.16 USDGross price for quantities from 50000 pcs - 0.20 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 2 000 pcs