+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD241C

Transistor: NPN; bipolar; 100V; 3A; 40W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
BD241C
TME Symbol:
BD241C

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
40W
Case
TO220AB
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.984 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BD241C
1861 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 300 pcs - 0.36 USDGross price for quantities from 300 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.31 USD
Net price for quantities from 4000 pcs - 0.25 USDGross price for quantities from 4000 pcs - 0.30 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs