+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BD242B

Transistor: PNP; bipolar; 80V; 3A; 40W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
BD242B
TME Symbol:
BD242B

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
3A
Power dissipation
40W
Case
TO220AB
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.974 g
Certificates
See other products in this category: PNP THT transistors STMicroelectronics,
*
BD242B
415 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 5 pcs - 0.58 EURGross price for quantities from 5 pcs - 0.70 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 50 pcs - 0.39 EURGross price for quantities from 50 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.33 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.30 EUR
Net price for quantities from 2000 pcs - 0.23 EURGross price for quantities from 2000 pcs - 0.27 EUR
Net price for quantities from 5000 pcs - 0.21 EURGross price for quantities from 5000 pcs - 0.25 EUR
Net price for quantities from 10000 pcs - 0.21 EURGross price for quantities from 10000 pcs - 0.25 EUR
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs