+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | ||
Type of transistor | NPN | ||
Polarisation | bipolar | ||
Collector-emitter voltage | 115V | ||
Collector current | 6A | ||
Power | 65W | ||
Case | TO220 | ||
Mounting | THT | ||
Frequency | 3MHz |