+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD2802GU-E2

IC: driver; boost,buck; 30.48mA; Uin: 2.7÷5.5V; 1MHz; Usup: 2.7÷5.5V

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD2802GU-E2
TME Symbol:
BD2802GUE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Topology
boost, buck
Output current
30.48mA
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
2.7...5.5V
Frequency
1MHz
Supply voltage
  • 2.7...5.5V
Gross weight0.063 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR,
*
BD2802GU-E2
3000 in an external stock
Net price for quantities from 40 pcs - 1.63 EURGross price for quantities from 40 pcs - 1.96 EUR
Net price for quantities from 50 pcs - 1.54 EURGross price for quantities from 50 pcs - 1.85 EUR
Net price for quantities from 100 pcs - 1.46 EURGross price for quantities from 100 pcs - 1.76 EUR
Net price for quantities from 300 pcs - 1.27 EURGross price for quantities from 300 pcs - 1.53 EUR
Net price for quantities from 500 pcs - 1.27 EURGross price for quantities from 500 pcs - 1.52 EUR
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.