+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD2812GU-E2

255mA; 2.7÷5.5V; Topology: boost; 1MHz


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD2812GU-E2
TME Symbol:
BD2812GUE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Output current
255mA
Input voltage
2.7...5.5V
Output voltage
3.9...4.8V
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost
Frequency
1MHz
Gross weight0.045 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR
*
BD2812GU-E2
2510 in an external stock
Net price for quantities from 25 pcs - 2.64 EURGross price for quantities from 25 pcs - 3.16 EUR
Net price for quantities from 30 pcs - 2.15 EURGross price for quantities from 30 pcs - 2.58 EUR
Net price for quantities from 50 pcs - 2.05 EURGross price for quantities from 50 pcs - 2.46 EUR
Net price for quantities from 100 pcs - 1.98 EURGross price for quantities from 100 pcs - 2.38 EUR
Net price for quantities from 300 pcs - 1.74 EURGross price for quantities from 300 pcs - 2.08 EUR
Net price for quantities from 500 pcs - 1.73 EURGross price for quantities from 500 pcs - 2.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.