+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD33IA5MEFJ-ME2

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.5A; HTSOP-J8; SMD


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD33IA5MEFJ-ME2
TME Symbol:
BD33IA5MEFJ-ME2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
3.3V
Output current
0.5A
Case
HTSOP-J8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...105°C
Number of channels
1
Input voltage
2.5...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR,
*
BD33IA5MEFJ-ME2
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.