+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD33KA5FP-E2

IC: voltage regulator; 3.3V; 500mA; TO252; SMD; -40÷105°C; Ch: 1


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD33KA5FP-E2
TME Symbol:
BD33KA5FPE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Voltage drop
0.12V
Output voltage
3.3V
Output current
0.5A
Case
TO252
Mounting
SMD
Operating temperature
-40...105°C
Number of channels
1
Quiescent current
550µA
Input voltage
2.3...5.5V
Gross weight0.32 g
See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR,
*
BD33KA5FP-E2
4755 in an external stock
Net price for quantities from 147 pcs - 0.52 USDGross price for quantities from 147 pcs - 0.62 USD
Net price for quantities from 300 pcs - 0.46 USDGross price for quantities from 300 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 4000 pcs - 0.39 USDGross price for quantities from 4000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 147.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.