+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD5413EFV-E2

IC: audio amplifier; Pout: 5W; Ch: 2; Amp.class: D

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD5413EFV-E2
TME Symbol:
BD5413EFV-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
audio amplifier
Output power
5W
Number of channels
2
Amplifier class
D
Gross weight1 g
Certificates
See other products in this category: RTV - audio integrated circuits ROHM SEMICONDUCTOR,
*
BD5413EFV-E2
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order