+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BD6510F-E2

IC: power switch; high-side; Ch: 2; N-Channel; SMD; SOP8; -25÷85°C


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD6510F-E2
TME Symbol:
BD6510F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
SOP8
On-state resistance
0.16Ω
Active logical level
high
Operating temperature
-25...85°C
Protection
over current OCP, overheating OTP, undervoltage UVP
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BD6510F-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.92 EUR
Net price for quantities from 25 pcs - 0.68 EURGross price for quantities from 25 pcs - 0.81 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 250 pcs - 0.58 EURGross price for quantities from 250 pcs - 0.70 EUR
Net price for quantities from 1000 pcs - 0.55 EURGross price for quantities from 1000 pcs - 0.65 EUR
Net price for quantities from 2500 pcs - 0.52 EURGross price for quantities from 2500 pcs - 0.63 EUR
Net price for quantities from 5000 pcs - 0.50 EURGross price for quantities from 5000 pcs - 0.60 EUR