+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BD6516F-E2

IC: power switch; high-side; 500mA; Ch: 2; N-Channel; SMD; SOP8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD6516F-E2
TME Symbol:
BD6516F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
SOP8
On-state resistance
0.18Ω
Active logical level
high
Operating temperature
-25...85°C
Protection
over current OCP, overheating OTP, undervoltage UVP
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BD6516F-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 2500 pcs - 0.58 USDGross price for quantities from 2500 pcs - 0.70 USD