+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BD7562SF-E2

IC: operational amplifier; 1MHz; Ch: 2; ±2.5÷7.25VDC,5÷14.5VDC


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD7562SF-E2
TME Symbol:
BD7562SF-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 2.5...7.25V DC/5...14.5V DC
Case
SOP8
Operating temperature
-40...105°C
Slew rate
0.9V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BD7562SF-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 GBPGross price for quantities from 1 pcs - 0.61 GBP
Net price for quantities from 100 pcs - 0.44 GBPGross price for quantities from 100 pcs - 0.52 GBP
Net price for quantities from 250 pcs - 0.40 GBPGross price for quantities from 250 pcs - 0.48 GBP
Net price for quantities from 500 pcs - 0.36 GBPGross price for quantities from 500 pcs - 0.44 GBP
Net price for quantities from 1000 pcs - 0.32 GBPGross price for quantities from 1000 pcs - 0.39 GBP
Net price for quantities from 2500 pcs - 0.27 GBPGross price for quantities from 2500 pcs - 0.32 GBP
Net price for quantities from 5000 pcs - 0.23 GBPGross price for quantities from 5000 pcs - 0.27 GBP