+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD9422EFV-E2

IC: driver; boost; 400mA; PWM; Uin: 9÷35V; 500kHz; Usup: 9÷35V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD9422EFV-E2
TME Symbol:
BD9422EFVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Topology
boost
Output current
0.4A
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
9...35V
Frequency
0.5MHz
Supply voltage
  • 9...35V
Gross weight0.096 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR,
*
BD9422EFV-E2
2030 in an external stock
Net price for quantities from 24 pcs - 2.71 EURGross price for quantities from 24 pcs - 3.25 EUR
Net price for quantities from 30 pcs - 2.23 EURGross price for quantities from 30 pcs - 2.67 EUR
Net price for quantities from 50 pcs - 2.13 EURGross price for quantities from 50 pcs - 2.55 EUR
Net price for quantities from 100 pcs - 2.06 EURGross price for quantities from 100 pcs - 2.47 EUR
Net price for quantities from 300 pcs - 1.81 EURGross price for quantities from 300 pcs - 2.17 EUR
Net price for quantities from 500 pcs - 1.80 EURGross price for quantities from 500 pcs - 2.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 24.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.