+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1047N/180

Pliers; adjustable; Pliers len: 180mm; Jaw capacity: 34mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1047N/180
TME Symbol:
BE1047N/180

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
180mm
Jaw capacity
34mm
Conform to the norm
ISO 8976
Oblique pliers/knives features
anti-slip handles
Gross weight220 g
EAN code8054809445892
See other products in this category: Adjustable Pliers BETA,
*
BE1047N/180
0 in TME stock
Net price for quantities from 1 pcs - 31.90 EURGross price for quantities from 1 pcs - 38.28 EUR
Net price for quantities from 3 pcs - 30.76 EURGross price for quantities from 3 pcs - 36.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.