+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1047N/240

Pliers; adjustable; Pliers len: 250mm; Jaw capacity: 42mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1047N/240
TME Symbol:
BE1047N/240

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
250mm
Jaw capacity
42mm
Conform to the norm
ISO 8976
Oblique pliers/knives features
anti-slip handles
Gross weight383 g
EAN code8054809445922
See other products in this category: Adjustable Pliers BETA,
*
BE1047N/240
0 in TME stock
Net price for quantities from 1 pcs - 34.18 EURGross price for quantities from 1 pcs - 41.01 EUR
Net price for quantities from 3 pcs - 32.96 EURGross price for quantities from 3 pcs - 39.55 EUR
No. of pieces (Multiplicity: 1)