+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1047N/300

Pliers; adjustable; Pliers len: 300mm; Jaw capacity: 52mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1047N/300
TME Symbol:
BE1047N/300

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
300mm
Jaw capacity
52mm
Conform to the norm
ISO 8976
Oblique pliers/knives features
anti-slip handles
Gross weight551 g
EAN code8054809445953
See other products in this category: Adjustable Pliers BETA,
*
BE1047N/300
0 in TME stock
Net price for quantities from 1 pcs - 49.53 USDGross price for quantities from 1 pcs - 59.44 USD
Net price for quantities from 3 pcs - 47.77 USDGross price for quantities from 3 pcs - 57.32 USD
No. of pieces (Multiplicity: 1)