+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1048BM/250

Pliers; adjustable; Pliers len: 250mm; Jaw capacity: 48mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1048BM/250
TME Symbol:
BE1048BM/250

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
250mm
Jaw capacity
48mm
Conform to the norm
ISO 8976
Oblique pliers/knives features
ergonomic two-component handles
Gross weight426.7 g
EAN code8014230674421
See other products in this category: Adjustable Pliers BETA,
*
BE1048BM/250
0 in TME stock
Net price for quantities from 1 pcs - 27.80 EURGross price for quantities from 1 pcs - 33.36 EUR
Net price for quantities from 3 pcs - 26.80 EURGross price for quantities from 3 pcs - 32.16 EUR
No. of pieces (Multiplicity: 1)