+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011020020

Cutters; 230mm


Manufacturer: BETA

Manufacturer part number:
011020020
TME Symbol:
BE1102

Specification

Manufacturer
BETA
Type of tool
cutters
Tool length
230mm
Gross weight282.57 g
EAN code8014230056036
See other products in this category: Shears, Scissors, Knives BETA,
*
011020020
1 in TME stock
Net price for quantities from 1 pcs - 25.28 GBPGross price for quantities from 1 pcs - 30.33 GBP
Net price for quantities from 3 pcs - 23.97 GBPGross price for quantities from 3 pcs - 28.77 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.