+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111E/100

Wrench: adjustable; Jaw capacity: 15mm; Overall len: 100mm

Manufacturer: BETA

Manufacturer part number:
111E/100
TME Symbol:
BE111E/100

Specification

Manufacturer
BETA
Type of wrench
adjustable
Jaw capacity
15mm
Overall length
100mm
Gross weight54.95 g
EAN code8054809370651
See other products in this category: Adjustable Wrenches BETA,
*
111E/100
1 in TME stock
Net price for quantities from 1 pcs - 20.40 USDGross price for quantities from 1 pcs - 24.48 USD
Net price for quantities from 3 pcs - 19.67 USDGross price for quantities from 3 pcs - 23.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs