+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111E/150

Wrench: adjustable; Jaw capacity: 24mm; Overall len: 150mm


Manufacturer: BETA

Manufacturer part number:
111E/150
TME Symbol:
BE111E/150

Specification

Manufacturer
BETA
Type of wrench
adjustable
Jaw capacity
24mm
Overall length
150mm
Gross weight142.1 g
EAN code8054809370668
See other products in this category: Adjustable Wrenches BETA,
*
111E/150
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.98 EURGross price for quantities from 1 pcs - 20.38 EUR
Net price for quantities from 3 pcs - 16.38 EURGross price for quantities from 3 pcs - 19.65 EUR