+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111E/200

Wrench: adjustable; Jaw capacity: 29mm; Overall len: 200mm


Manufacturer: BETA

Manufacturer part number:
111E/200
TME Symbol:
BE111E/200

Specification

Manufacturer
BETA
Type of wrench
adjustable
Jaw capacity
29mm
Overall length
200mm
Gross weight276.91 g
EAN code8054809370675
See other products in this category: Adjustable Wrenches BETA,
*
111E/200
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.78 EURGross price for quantities from 1 pcs - 26.14 EUR
Net price for quantities from 3 pcs - 21.00 EURGross price for quantities from 3 pcs - 25.21 EUR