+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111E/300

Wrench: adjustable; Jaw capacity: 40mm; Overall len: 300mm

Manufacturer: BETA

Manufacturer part number:
111E/300
TME Symbol:
BE111E/300

Specification

Manufacturer
BETA
Type of wrench
adjustable
Jaw capacity
40mm
Overall length
300mm
Gross weight720 g
EAN code8054809370699
See other products in this category: Adjustable Wrenches BETA,
*
111E/300
0 in TME stock
Net price for quantities from 1 pcs - 39.57 USDGross price for quantities from 1 pcs - 47.48 USD
Net price for quantities from 3 pcs - 38.15 USDGross price for quantities from 3 pcs - 45.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.