+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE111INOX/200

Wrench: adjustable; Jaw capacity: 24mm; Overall len: 200mm


Manufacturer: BETA

Manufacturer part number:
BE111INOX/200
TME Symbol:
BE111INOX/200

Specification

Manufacturer
BETA
Type of wrench
adjustable
Jaw capacity
24mm
Overall length
200mm
Conform to the norm
DIN 3117 ISO 6787
Material
stainless steel
Gross weight243 g
EAN code8014230872544
See other products in this category: Adjustable Wrenches BETA,
*
BE111INOX/200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 87.26 USDGross price for quantities from 1 pcs - 104.71 USD
Net price for quantities from 3 pcs - 84.14 USDGross price for quantities from 3 pcs - 100.97 USD