+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1122

Cutters; tinware,stainless steel; Tool length: 250mm


Manufacturer: BETA

Manufacturer part number:
1122
TME Symbol:
BE1122

Specification

Manufacturer
BETA
Type of tool
cutters
Tool length
250mm
Blade length
40mm
Cutting range
steel sheet up to 1mm
Pliers/knives application
  • stainless steel
  • tinware
Gross weight412.3 g
EAN code8014230536002
See other products in this category: Shears, Scissors, Knives BETA,
*
1122
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.59 EURGross price for quantities from 1 pcs - 25.91 EUR
Net price for quantities from 4 pcs - 20.82 EURGross price for quantities from 4 pcs - 24.98 EUR
Packaging method by the manufacturer:Cardboard = 2 pcs