+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1124

Cutters; cutting; 250mm; anti-slip handles; with lever


Manufacturer: BETA

Manufacturer part number:
BE1124
TME Symbol:
BE1124

Specification

Manufacturer
BETA
Type of tool
cutters
Kind of pliers
cutting
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Pliers length
250mm
Oblique pliers/knives features
anti-slip handles
Version
with lever
Gross weight415 g
EAN code8014230536026
See other products in this category: Shears, Scissors, Knives BETA,
*
BE1124
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.03 EURGross price for quantities from 1 pcs - 28.84 EUR
Net price for quantities from 3 pcs - 23.18 EURGross price for quantities from 3 pcs - 27.81 EUR