+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012021021

Screwdriver: standard; Phillips; PH2; EVOX; Blade length: 150mm

Manufacturer: BETA

Manufacturer part number:
012021021
TME Symbol:
BE1202E/PH2X150

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Manufacturer series
EVOX
Blade length
150mm
Overall length
270mm
Gross weight109 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012021021
3 in TME stock
Net price for quantities from 1 pcs - 4.65 EURGross price for quantities from 1 pcs - 5.58 EUR
Net price for quantities from 3 pcs - 4.49 EURGross price for quantities from 3 pcs - 5.38 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs