+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1221/S6

Screwdriver: universal-set; slot; 2.5mm,3mm,4mm,5.5mm,6.5mm,8mm


Manufacturer: BETA

Manufacturer part number:
BE1221/S6
TME Symbol:
BE1221/S6

Specification

Manufacturer
BETA
Type of screwdriver
universal - set
Kind of bit
slot
Bit size
2.5mm, 3mm, 4mm, 5.5mm, 6.5mm, 8mm
Manufacturer series
Morphos
Blade material
steel
Quantity in set/package
6pcs.
Screwdriver features
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight580 g
EAN code8054809846668
See other products in this category: Screwdrivers Sets BETA,
See other products from this series.:
*
BE1221/S6
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 45.56 USDGross price for quantities from 1 set - 54.68 USD
Net price for quantities from 3 set - 43.94 USDGross price for quantities from 3 set - 52.73 USD