+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1222/PH1X80

Screwdriver: standard; Phillips; PH1; Morphos; Blade length: 80mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1222/PH1X80
TME Symbol:
BE1222/PH1X80

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Manufacturer series
Morphos
Blade length
80mm
Overall length
189mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight78 g
EAN code8054809671895
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1222/PH1X80
0 in TME stock
Net price for quantities from 1 pcs - 5.05 GBPGross price for quantities from 1 pcs - 6.06 GBP
Net price for quantities from 3 pcs - 4.87 GBPGross price for quantities from 3 pcs - 5.85 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.