+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1223/D10

Screwdriver: universal-set; Phillips,slot; Morphos; steel; 10pcs.


Manufacturer: BETA

Manufacturer part number:
BE1223/D10
TME Symbol:
BE1223/D10

Specification

Manufacturer
BETA
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH0, 2.5mm, 3mm, 4mm, 5.5mm, 6.5mm, 8mm, PH1, PH2, PH3
Manufacturer series
Morphos
Blade material
steel
Quantity in set/package
10pcs.
Screwdriver features
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight809 g
EAN code8054809846842
See other products in this category: Screwdrivers Sets BETA,
See other products from this series.:
*
BE1223/D10
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 74.45 USDGross price for quantities from 1 set - 89.34 USD
Net price for quantities from 3 set - 71.79 USDGross price for quantities from 3 set - 86.14 USD