+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1226BP/2

Screwdriver: standard; hex key,spherical; HEX 2mm; Morphos

NEW

Manufacturer: BETA

Manufacturer part number:
BE1226BP/2
TME Symbol:
BE1226BP/2

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 2mm
Manufacturer series
Morphos
Blade length
100mm
Overall length
201mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight53 g
EAN code8054809672618
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1226BP/2
0 in TME stock
Net price for quantities from 1 pcs - 6.14 EURGross price for quantities from 1 pcs - 7.37 EUR
Net price for quantities from 3 pcs - 5.92 EURGross price for quantities from 3 pcs - 7.11 EUR
No. of pieces (Multiplicity: 1)