+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1227TX/40

Screwdriver: standard; Torx®; TX40; Morphos; Blade length: 130mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1227TX/40
TME Symbol:
BE1227TX/40

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX40
Manufacturer series
Morphos
Blade length
130mm
Overall length
263mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight1 g
EAN code8054809673127
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1227TX/40
0 in TME stock
Net price for quantities from 1 pcs - 13.55 USDGross price for quantities from 1 pcs - 16.26 USD
Net price for quantities from 3 pcs - 13.06 USDGross price for quantities from 3 pcs - 15.67 USD
No. of pieces (Multiplicity: 1)