+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1228RTX/27

Screwdriver: standard; Torx® with protection; TX27; Morphos

NEW

Manufacturer: BETA

Manufacturer part number:
BE1228RTX/27
TME Symbol:
BE1228RTX/27

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
TX27
Manufacturer series
Morphos
Blade length
115mm
Overall length
236mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight126 g
EAN code8054809673332
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1228RTX/27
0 in TME stock
Net price for quantities from 1 pcs - 11.25 EURGross price for quantities from 1 pcs - 13.50 EUR
Net price for quantities from 3 pcs - 10.85 EURGross price for quantities from 3 pcs - 13.01 EUR
No. of pieces (Multiplicity: 1)